• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex AS1202.2001 AS1202.2001 Caster axle set Load capacity (max.): 120 kg 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Caster axle set

Load capacity (max.)

120 kg

Material

Steel

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2223571 Manuflex AS1202.2001 AS1202.2001 Caster axle set Load capacity (max.): 120 kg 1 pc(s)

Description

Use the storage space under the table top! By using a roller axle set, you can store your packaging rollers under the packing table in a space-saving way. Thus, the working area next to the packing table remains free and the traffic routes are not blocked. The roller axle set for undertable mounting, is suitable for PACKPOOL packing tables with a table width of 1750 mm. It is used to hold paper and film rolls with a diameter of up to 700 mm and a roll width of 1250 mm. The delivery includes an anthracite axle tube and two infinitely height adjustable brackets, which are attached to the struts of the foot frames. The height of the columns is 145 mm. They are used to hold the axle tube under the table top. The brackets are made of steel and are powder coated in high quality in red-orange RAL 2001. The roller axle set can be loaded with a uniformly distributed load of 120 kg. The roller axle set has a length of 1380 mm and a diameter of 24 mm.

This text is machine translated.

What kind of Castors & Wheels are you looking for?