• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex AU0039.0001 Five-fold chain element UNIVERSAL with PVC decorative plate, for table depth = 600 mm Grey, Green

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Five-fold chain element UNIVERSAL with PVC decorative plate, for table depth = 600 mm

Our service for you

Technical specifications

Height

22 mm

Max. load (table)

300 kg

Factory colour

Grey

Green

Material (worktop)

Plywood

Features

Height-adjustable

Max. height

1022 mm

Height (min.)

722 mm

Material

Steel

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2211696 Manuflex AU0039.0001 Five-fold chain element UNIVERSAL with PVC decorative plate, for table depth = 600 mm Grey, Green

Description

Create your workspace as you need it! WITH the five-fold linking element UNIVERSAL, you can make full use of the available space up to the last corner. Make the individual workplace design even more flexible! THE five-fold linking element UNIVERSAL is the rational solution for group workplaces in U or L form . The supplied supporting base frame is made of steel sheet and is powder coated in gray green HF 0001. Thus it is extremely stable and durable. Ideal in combination with other UNIVERSAL ground and mounting tables in a table depth of 600 mm for designing a group workplace. The support base frame has a height adjustment of 722-1022 mm. THE universal linking element can be loaded up to 300 kg with a uniformly distributed load. The five-piece PVC decorative panel included in the delivery has a width of 600 / 1024 mm, a depth of 600 / 1024 mm and a height of 22 mm. The table top consists of a homogeneous, durable PVC coating, which is pressed on an E 1 (emission class 1) 3-layer chipboard with counterbalance. It is abrasion and water resistant, durable, impact and impact resistant, as well as non-slip. Furthermore, the PVC table top is flame-resistant according to B1 (fire protection class 1) and thus corresponds to DIN 4102. It also has a certain chemical resistance to acids, alkalis, detergents, oils and fats. The table top is therefore suitable for mechanical work in assembly and production. The five-fold linking element UNIVERSAL can be extended at any time and unlimited with additional mounting tables in the same table depth to form a group workplace.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.