• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex AU4061.7035 Manuflex AU4061.7035 Universal Basic Workbench (1500 x 870 x 1000 mm, Light Grey) Light grey

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manuflex AU4061.7035 Universal Basic Workbench (1500 x 870 x 1000 mm, Light Grey)

  • Plate design: melamine 22 mm light gray

Our service for you

Technical specifications

  • Plate design: melamine 22 mm light gray
Dim

(L x W x H) 1500 x 1500 x 870 mm

Width

1500 mm

Height

870 mm

Max. load (table)

800 kg

Factory colour

Light grey

Depth

1000 mm

Material (worktop)

Plywood

Features

Height-adjustable

Max. height

870 mm

Height (min.)

760 mm

Material

Steel

Length

1500 mm

Expandable

Yes

Type

Basic table

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 176809 Manuflex AU4061.7035 Manuflex AU4061.7035 Universal Basic Workbench (1500 x 870 x 1000 mm, Light Grey) Light grey

Description

The Work Table UNIVERSAL standard in light gray RAL 7035, 1500 mm wide and 1000 mm deep is very stable and durable through the self-supporting steel frame. Ideal for each purpose, whether as an individual or series of working table, or due to the various accessories as fully equipped assembly or test work. The Work Table UNIVERSAL standard has a telescopic clamping screws height adjustment of 738-848 mm plus thickness for different working heights when sitting and standing activities. The very high load capacity of 800 kg (with uniform load distribution) is the table for high mechanical stress in production or assembly is well suited. The self-supporting frame consists of 2 steel profile frame 50 x 40 mm and 2 sturdy, 60 mm high sides as well as rubber lugs (6 mm) to protect the floor carpet. The frame is high-quality powder coated light gray RAL 7035. The light-gray melamine table plate 22 mm thick, 1500 mm wide and 1000 mm deep, consists of a melamine resin coating on E1 (emission class 1) 3-layer clamping plate with two-sided fine structure. The melamine table top is largely abrasion and scratch-proof as well as glare-free. The smooth surface is easy to clean. The table top is suitable for work without higher mechanical and chemical requirements such as in shipping. The Work Table UNIVERSAL standard may at any time and unlimited with further cultivation tables to a series of work be extended (Implement table UNIVERSAL Standard Product number: AU 6061.7035).

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)