• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex AU6021.5012 Manuflex AU6021.5012 Universal Add-on Bench Frame + Melamine Worktop (1250 x 600 x760 mm, Light Blu

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Plate design: melamine 22 mm light gray
Dim

(L x W x H) 1250 x 1250 x 870 mm

Width

1250 mm

Height

870 mm

Max. load (table)

1000 kg

Factory colour

Light blue

Depth

600 mm

Material (worktop)

Plywood

Features

Height-adjustable

Max. height

870 mm

Height (min.)

760 mm

Material

Steel

Length

1250 mm

Expandable

Yes

Type

Annex

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 169868 Manuflex AU6021.5012 Manuflex AU6021.5012 Universal Add-on Bench Frame + Melamine Worktop (1250 x 600 x760 mm, Light Blu

Description

The Work Table UNIVERSAL standard in LIGHT BLUE RAL 5012, 1250 mm wide and 600 mm deep is very stable and durable through the self-supporting steel frame. Ideal for each purpose, whether as an individual or series of working table, or due to the various accessories as fully equipped assembly or test work. The Work Table UNIVERSAL standard has a telescopic clamping screws height adjustment of 738-848 mm plus thickness for different working heights when sitting and standing activities. The very high load capacity of 1000 kg (at uniform load distribution) is the table for high mechanical stress in production or assembly is well suited. The self-supporting frame consists of 1 steel profile frame 50 x 40 mm and 2 sturdy, 60 mm high sides as well as rubber lugs (6 mm) to protect the floor carpet. The frame is high-quality powder coated in LIGHT BLUE RAL 5012. The light-gray melamine table plate 22 mm thick, 1250 mm wide and 600 mm deep, consists of a melamine resin coating on E1 (emission class 1) 3-layer clamping plate with two-sided fine structure. The melamine table top is largely abrasion and scratch-proof as well as glare-free. The smooth surface is easy to clean. The table top is suitable for work without higher mechanical and chemical requirements such as in shipping. CAUTION! For a mounting frame is a base frame is required (basic table UNIVERSAL Standard Product number: AU 4021.3003).

This text is machine translated.

Hints

Extension element can only be used in conjunction with the appropriate basic element may be used!

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)