• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex AU6084.3003 Working surface mounting table UNIVERSAL Standard with sheet metal plate, WxDxH = 1750 x 800 x 760-

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x D) 1750 mm x 800 mm

Width

1750 mm

Max. load (table)

700 kg

Factory colour

Ruby red

Depth

800 mm

Material (worktop)

Plywood

Features

Height-adjustable

Max. height

870 mm

Height (min.)

760 mm

Material

Steel

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2210344 Manuflex AU6084.3003 Working surface mounting table UNIVERSAL Standard with sheet metal plate, WxDxH = 1750 x 800 x 760-

Description

THE Universal Standard working table in ruby red RAL 3003, 1750 mm wide and 800 mm deep is extremely stable and durable due to the self-supporting steel frame frame . Ideal for any application, whether as single or series work table, or due to the versatile accessories as a fully equipped assembly or test workplace. THE Universal Standard workbench has a telescopic clamp screw height adjustment of 738-848 mm plus table plate thickness for different working heights during sitting and standing activities. Due to the very high load capacity of 700 kg (with uniform load distribution), the table is ideally suited for high mechanical stress in production or assembly. The self-supporting frame consists of 1 steel profile frame 50 x 40 mm and 2 stable, 60 mm high frames as well as rubber shoes (6 mm) for protecting the floor covering. The frame is high quality powder coated in ruby red RAL 3003. The sheet-metal surface table top 22 mm thick, 1750 mm wide and 800 mm deep, consists of galvanized 1.5 mm thick fine sheet, which is mounted on an E-1 (emission class 1) 3-layer chipboard. The long sides are U-shaped. It is abrasion, shock and impact resistant, resistant, heat/solder, oil and grease resistant. As a result, the sheet-metal surface table top is suitable for mechanical work with heavy, angular, hot or oily work materials such as in car workshops, paint shops, welding work as well as in steel, machine and metal construction. CAUTION! A basic table is required for an add-on table (Basic Universal Standard product number: AU4050,3003).

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.