• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex AU6091.7016 Working surface mounting table UNIVERSAL Standard with Melamine plate, WxDxH = 1750 x 1000 x 760-87

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Working surface mounting table UNIVERSAL Standard with Melamine plate, WxDxH = 1750 x 1000 x 760-870 mm

Our service for you

Technical specifications

Dim

(W x D) 1750 mm x 1000 mm

Width

1750 mm

Max. load (table)

700 kg

Factory colour

Anthracite

Depth

1000 mm

Material (worktop)

Plywood

Features

Height-adjustable

Max. height

870 mm

Height (min.)

760 mm

Material

Steel

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2210389 Manuflex AU6091.7016 Working surface mounting table UNIVERSAL Standard with Melamine plate, WxDxH = 1750 x 1000 x 760-87

Description

THE universal standard work table in anthracite RAL 7016, 1750 mm wide and 1000 mm deep is extremely stable and durable due to the self-supporting steel frame. Ideal for any application, whether as single or series work table, or due to the versatile accessories as a fully equipped assembly or test workplace. THE Universal Standard workbench has a telescopic clamp screw height adjustment of 738-848 mm plus table plate thickness for different working heights during sitting and standing activities. Due to the very high load capacity of 700 kg (with uniform load distribution), the table is ideally suited for high mechanical stress in production or assembly. The self-supporting frame consists of 1 steel profile frame 50 x 40 mm and 2 stable, 60 mm high frames as well as rubber shoes (6 mm) for protecting the floor covering. The frame is high-quality powder coated in anthracite RAL 7016. The light-gray melamine table top 22 mm thick, 1750 mm wide and 1000 mm deep, consists of a melamine resin coating on E 1 (emission class 1) 3-layer chipboard with fine structure on both sides. The melamine table top is as far as possible abrasion and scratch resistant as well as anti-glare. The smooth surface is easy to clean. The table top is suitable for work without higher mechanical and chemical requirements such as shipping. CAUTION! A basic table is required for an add-on table (Basic Universal Standard product number: AU4059.7016).

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.