• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex AU6117.6011 Working surface mounting table UNIVERSAL Standard with plastic plate, WxDxH = 2000 x 800 x 760-870

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Working surface mounting table UNIVERSAL Standard with plastic plate, WxDxH = 2000 x 800 x 760-870 mm

Our service for you

Technical specifications

Dim

(W x D) 2000 mm x 800 mm

Width

2000 mm

Max. load (table)

600 kg

Factory colour

Reseda green (RAL 6011)

Depth

800 mm

Material (worktop)

Plywood

Features

Height-adjustable

Max. height

870 mm

Height (min.)

760 mm

Material

Steel

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2210519 Manuflex AU6117.6011 Working surface mounting table UNIVERSAL Standard with plastic plate, WxDxH = 2000 x 800 x 760-870

Description

THE Universal Standard workbench in Reseda green RAL 6011, 2000 mm wide and 800 mm deep is extremely stable and durable due to the self-supporting steel frame. Ideal for any application, whether as single or series work table, or due to the versatile accessories as a fully equipped assembly or test workplace. THE Universal Standard workbench has a telescopic clamp screw height adjustment of 738-848 mm plus table plate thickness for different working heights during sitting and standing activities. Due to the very high load capacity of 600 kg (with uniform load distribution), the table is ideally suited for high mechanical stress in production or assembly. The self-supporting frame consists of 1 steel profile frame 50 x 40 mm and 2 stable, 60 mm high frames as well as rubber shoes (6 mm) for protecting the floor covering. The frame is high quality powder coated in Reseda green RAL 6011. The light-gray plastic table top 22 mm thick, 2000 mm wide and 800 mm deep, consists of easy-care melamine laminates on a E1 (emission class 1) 3-layer chipboard with counterpress. Furthermore, the plastic table top is bordered with light gray, impact-resistant plastic surround. The surface is easy to clean. It is also resistant to abrasion, scratches and wear and is anti-glare. The table top is suitable for easy assembly, shipping and laboratory work and for work without higher chemical resistance requirements. CAUTION! A basic table is required for an add-on table (Basic Universal Standard product number: AU4117.6011).

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.