• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex AU7325.7035 Work table UNIVERSAL Special mobile with multiplex plate, WxDxH = 1250 x 600 x 752-972 mm Grey-whit

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Work table UNIVERSAL Special mobile with multiplex plate, WxDxH = 1250 x 600 x 752-972 mm

Our service for you

Technical specifications

Dim

(W x D) 1250 mm x 600 mm

Product type

Desk

Width

1250 mm

Max. load (table)

250 kg

Factory colour

Grey-white (RAL 7035)

Depth

600 mm

Material (worktop)

Multiplex

Features

On wheels

Max. height

972 mm

Height (min.)

752 mm

Material

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2211110 Manuflex AU7325.7035 Work table UNIVERSAL Special mobile with multiplex plate, WxDxH = 1250 x 600 x 752-972 mm Grey-whit

Description

THE Universal Special worktable mobile in light gray RAL 7035, 1250 mm wide and 600 mm deep is extremely stable and durable through the self-supporting steel frame. The mobility of the work table makes it easy to change the place of work. There is no need to set up and dismantle or to reposition the table with difficulty by lifting the table. The table can also be used as a transport aid by means of a movement. Due to the wide range of accessories, the work table can be set up as a fully equipped assembly or test workstation. THE Universal Special mobile work table has a telescopic clamp screw height adjustment of 730-950 mm plus table plate thickness for different working heights during sitting and standing activities. With a load capacity of 250 kg (with uniform load distribution), the mobile work table is suitable for light assembly activities, testing activities or for use in production and dispatch. By using heavy-duty rollers, the load capacity can be increased even if a higher load is desired. Please ask. The self-supporting frame consists of 2 steel profile frames 57x43 mm and 2 stable, 60 mm high frames. The work table is supplemented with a TPE (thermoplastic elastomers) roller set 125 mm Ø, consisting of 2 castors with locking device and 2 fixed rollers for a good straight run. The frame is high-quality powder-coated in light gray RAL 7035. The oiled multiplex table top 22 mm thick, 1250 mm wide and 600 mm deep, consists of a beech multilayer plate of quality class I/III. The multiplex table top is lubricated crosswise, water-proof under high pressure in accordance with DIN 68705 IF (IW67) and environmentally friendly. All edges and corners are ground and chamfered. A clear painting of the multiplex plate is possible on request. The multiplex table top is used wherever high mechanical loads, such as in the assembly and production areas, are required. Due to the gluing, the table top can also be used for occasional work with damp materials.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.