• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex AU8079.7016 Working surface mounting table UNIVERSAL special with PVC decorative plate, WxDxH = 1500 x 1200 x 7

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Working surface mounting table UNIVERSAL special with PVC decorative plate, WxDxH = 1500 x 1200 x 722-1022 mm

Our service for you

Technical specifications

Dim

(W x D) 1500 mm x 1200 mm

Width

1500 mm

Max. load (table)

800 kg

Factory colour

Anthracite

Depth

1200 mm

Material (worktop)

Plywood

Features

Height-adjustable

Max. height

1022 mm

Height (min.)

722 mm

Material

Steel

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2220881 Manuflex AU8079.7016 Working surface mounting table UNIVERSAL special with PVC decorative plate, WxDxH = 1500 x 1200 x 7

Description

THE Universal Special work table in anthracite RAL 7016, 1500 mm wide and 1200 mm deep is extremely stable and durable due to the self-supporting steel frame . Ideal for any application, whether as single or series work table, or due to the versatile accessories as a fully equipped assembly or test workplace. THE Universal Special workbench has a telescopic clamp screw height adjustment of 700-1000 mm plus table plate thickness for different working heights during sitting and standing activities. Due to the very high load capacity of 800 kg (with uniform load distribution), the table is ideally suited for high mechanical stress in production or assembly. The self-supporting frame consists of 1 steel profile frame 57 x 43mm and 2 stable, 60 mm high frames as well as rubber shoes (6 mm) for protecting the floor covering. The frame is high-quality powder coated in anthracite RAL 7016. The white-gray PVC table top 22 mm thick, 1500 mm wide and 1200 mm deep, consists of a homogeneous, durable PVC coating, which is pressed onto an E 1 (emission class 1) 3-layer chipboard with counterbalance. It is abrasion and water resistant, durable, impact and impact resistant, as well as non-slip. It also has a certain chemical resistance to acids, alkalis, detergents, oils and fats. The table top is therefore suitable for mechanical work in assembly and production. CAUTION! A basic table is required for an add-on table (Basic Universal Special product number: AU7079.7016).

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.