• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex AU8115.3003 Working surface mounting table UNIVERSAL special with multiplex plate, WxDxH = 2000 x 800 x 722-102

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Working surface mounting table UNIVERSAL special with multiplex plate, WxDxH = 2000 x 800 x 722-1022 mm

Our service for you

Technical specifications

Dim

(W x D) 2000 mm x 800 mm

Product type

Desk

Width

2000 mm

Max. load (table)

600 kg

Factory colour

Ruby red

Depth

800 mm

Material (worktop)

Multiplex

Features

Height-adjustable

Max. height

1022 mm

Height (min.)

722 mm

Material

Steel

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2221046 Manuflex AU8115.3003 Working surface mounting table UNIVERSAL special with multiplex plate, WxDxH = 2000 x 800 x 722-102

Description

THE Universal Special working table in ruby red RAL 3003, 2000 mm wide and 800 mm deep is extremely stable and durable due to the self-supporting steel frame. Ideal for any application, whether as single or series work table, or due to the versatile accessories as a fully equipped assembly or test workplace. THE Universal Special workbench has a telescopic clamp screw height adjustment of 700-1000 mm plus table plate thickness for different working heights during sitting and standing activities. Due to the very high load capacity of 600 kg (with uniform load distribution), the table is ideally suited for high mechanical stress in production or assembly. The self-supporting frame consists of 1 steel profile frame 50 x 40 mm and 2 stable, 60 mm high frames as well as rubber shoes (6 mm) for protecting the floor covering. The frame is high quality powder coated in ruby red RAL 3003. The oiled multiplex table top 22 mm thick, 2000 mm wide and 800 mm deep, consists of a beech multilayer plate of quality class I/III. The multiplex table top is lubricated crosswise, water-proof under high pressure in accordance with DIN 68705 IF (IW67) and environmentally friendly. All edges and corners are ground and chamfered. A clear painting of the multiplex plate is possible on request. The multiplex table top is used wherever high mechanical loads, such as in the assembly and production areas, are required. Due to the gluing, the table top can also be used for occasional work with damp materials. CAUTION! A basic table is required for an add-on table (Basic Universal Special product number: AU7115.3003).

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.