• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex AU9087.9006 Universal Ergo K working table with plastic plate, WxDxH = 1750 x 800 x 722-1022 mm Aluminium silve

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Universal Ergo K working table with plastic plate, WxDxH = 1750 x 800 x 722-1022 mm

Our service for you

Technical specifications

Dim

(W x D) 1750 mm x 800 mm

Width

1750 mm

Max. load (table)

450 kg

Factory colour

Aluminium silver

Depth

800 mm

Material (worktop)

Plywood

Features

Height-adjustable

Max. height

1022 mm

Height (min.)

722 mm

Material

Steel

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2221273 Manuflex AU9087.9006 Universal Ergo K working table with plastic plate, WxDxH = 1750 x 800 x 722-1022 mm Aluminium silve

Description

THE Universal Ergo K working table with hand crank in aluminum silver similar to RAL 9006, 1750 mm wide and 800 mm deep is extremely stable and durable thanks to the self-supporting steel frame frame. Ideal for every application , whether as a fully equipped assembly or test workstation or especially for the special requirements of shift operation . THE Universal Ergo K worktable has a robust, stepless hand crank hydraulic height adjustment with 4 lift cylinders of 700-1000 mm plus table top thickness for frequent, continuous change between standing and sitting work place for better fine motor, higher visual accuracy and physical relief of your employees by changing the working position. The crank handle can be folded down, so there is no risk of injury from a strip of the crank handle. The lifting speed is 5 mm per crank rotation. The height adjustment can be operated at an ambient temperature of 0-40 °C. The work table can be loaded with up to 450 kg (with uniform load distribution). The load specification is always valid minus net weight as well as attachment weights such as surface-mounted portrays, chassis housings or intermediate floors. The self-supporting frame consists of 2 steel profile frames 50 x 40 mm and 2 stable, 60 mm high frames as well as rubber shoes (6 mm) for protecting the floor covering. The frame is high-quality powder coated in aluminum silver similar to RAL 9006. The light-gray plastic table top 22 mm thick, 1750 mm wide and 800 mm deep, consists of easy-care melamine laminates on a E1 (emission class 1) 3-layer chipboard pressed in return. Furthermore, the plastic table top is bordered with light gray, impact-resistant plastic surround. The surface is easy to clean. It is also resistant to abrasion, scratches and wear and is anti-glare. The tabletop is suitable for assembly, shipping and laboratory work and for work without the need for higher chemical resistance. UNIVERSAL Ergo K is also available on request as an attachment bench and with crimp-type protection strips. THE Universal Ergo workbench is generally delivered without side panels.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.