• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex BB3001.7016 750 x 500 x 780 mm, stationary side table base plate melamine RAL 7016 anthracite Anthracite

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

750 x 500 x 780 mm, stationary side table base plate melamine RAL 7016 anthracite

Our service for you

Technical specifications

  • Plate design: melamine 22 mm light gray
Dim

(L x W x H) 750 x 750 x 780 mm

Width

750 mm

Height

780 mm

Max. load (table)

350 kg

Factory colour

Anthracite

Depth

500 mm

Material (worktop)

Plywood

Max. height

780 mm

Height (min.)

780 mm

Material

Steel

Length

750 mm

Type

Basic Design

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 169167 Manuflex BB3001.7016 750 x 500 x 780 mm, stationary side table base plate melamine RAL 7016 anthracite Anthracite

Description

The side table base stationary with the melamine table top is an affordable and flexible table for a variety of purposes. The load bearing capacity of 350 kg, with even load distribution, it is sufficient to meet the demands of simple mechanical, manufacturing, technical or testing technical work in production, storage, installation, laboratory and shipping. Through the simple installation is the side table is immediately ready to use. The table is equipped with a sturdy tubular steel frame with 33 mm Ø 60 mm high sides equipped feet and. The frame is high-quality powder-coated in anthracite RAL 7016. The side table base has a width of 750 mm, a depth of 500 mm and a total height of 780 mm. Furthermore, the complete side table base floor levelling screws, which are unevenness of up to 10 mm offset. The side table is delivered with a light gray melamine table top. The melamine table plate 22 mm thick, 750 mm wide and 500 mm deep, consists of a melamine resin coating on E1 (emission class 1) 3-layer clamping plate with two-sided fine structure. The melamine table top is largely abrasion and scratch-proof as well as glare-free. The smooth surface is easy to clean. The table top is suitable for work without higher mechanical and chemical requirements.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)