• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex BB3029.7016 Side table BASE stationary with PVC table top in anthracite RAL 7016, WxDxH 1000 x 800 x 780 mm Ant

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1000 x 780 x 800 mm

Width

1000 mm

Height

780 mm

Max. load (table)

350 kg

Factory colour

Anthracite

Depth

800 mm

Material (worktop)

Plywood

Material

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2217112 Manuflex BB3029.7016 Side table BASE stationary with PVC table top in anthracite RAL 7016, WxDxH 1000 x 800 x 780 mm Ant

Description

The side table BASE stationary with PVC table top is a low-cost and flexible table for a variety of applications. The load capacity of 350 kg, with uniform load distribution, meets the requirements of simple mechanical, production or testing work in production, storage, assembly, laboratory and dispatch. Due to the simple mounting the side table is immediately ready for use. The table is equipped with a stable steel frame frame frame with 33 mm Ø round tube feet and 60 mm high frames. The frame is high-quality powder coated in anthracite RAL 7016. The basic side table has a width of 1000 mm, a depth of 800 mm and a total height of 780 mm. Furthermore, the complete side table BASE has ground balancing screws, which can compensate for unevenness of up to 10 mm. The side table is supplied with a white-gray PVC table top. The PVC table top 22 mm thick, 1000 mm wide and 800 mm deep, consists of a homogeneous, durable PVC coating, which is pressed on an E 1 (emission class 1) 3-layer chipboard plate with counterbalance. It is resistant to abrasion and water, durable, impact and impact, as well as non-slip. It also has a certain chemical resistance to acids, alkalis, detergents, oils and fats. The table top is therefore suitable for mechanical work in assembly and production.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.