• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex BB3031.5012 Side table BASE stationary with melamine table top in light blue RAL 5012, WxDxH 1250 x 600 x 780 m

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Side table BASE stationary with melamine table top in light blue RAL 5012, WxDxH 1250 x 600 x 780 mm

Our service for you

Technical specifications

Dim

(W x H x D) 1250 x 780 x 600 mm

Width

1250 mm

Height

780 mm

Max. load (table)

350 kg

Factory colour

Light blue (RAL 5012)

Depth

600 mm

Material (worktop)

Plywood

Material

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2217119 Manuflex BB3031.5012 Side table BASE stationary with melamine table top in light blue RAL 5012, WxDxH 1250 x 600 x 780 m

Description

The stationary table BASE with melamine table top is an inexpensive and flexible table for a variety of applications. The load capacity of 350 kg, with uniform load distribution, meets the requirements of simple mechanical, production or testing work in production, storage, assembly, laboratory and dispatch. Due to the simple mounting the side table is immediately ready for use. The table is equipped with a stable steel frame frame frame with 33 mm Ø round tube feet and 60 mm high frames. The frame is high-quality powder-coated in light blue RAL 5012. The basic side table has a width of 1250 mm, a depth of 600 mm and a total height of 780 mm. Furthermore, the complete side table BASE has ground balancing screws, which can compensate for unevenness of up to 10 mm. The side table is supplied with a light gray melamine table top. The melamine table top 22 mm thick, 1250 mm wide and 600 mm deep, consists of a melamine resin coating on E1 (emission class 1) 3-layer chipboard with fine structure on both sides. The melamine table top is as far as possible abrasion and scratch resistant as well as anti-glare. The smooth surface is easy to clean. The tabletop is suitable for work without higher mechanical and chemical requirements.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.