• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex BB3034.9006 Side table BASE stationary with sheet metal surface plate in aluminum silver similar to RAL 9006, W

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Side table BASE stationary with sheet metal surface plate in aluminum silver similar to RAL 9006, WxDxH 1250 x 600 x 780 mm

Our service for you

Technical specifications

Dim

(W x H x D) 1250 x 780 x 600 mm

Width

1250 mm

Height

780 mm

Max. load (table)

350 kg

Factory colour

Aluminium silver

Depth

600 mm

Material (worktop)

Plywood

Material

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2217134 Manuflex BB3034.9006 Side table BASE stationary with sheet metal surface plate in aluminum silver similar to RAL 9006, W

Description

The table base stationary with sheet metal surface table top is an economical and flexible table for various applications. The load capacity of 350 kg, with uniform load distribution, meets the requirements of simple mechanical, production or testing work in production, storage, assembly, laboratory and dispatch. Due to the simple mounting the side table is immediately ready for use. The table is equipped with a stable steel frame frame frame with 33 mm Ø round tube feet and 60 mm high frames. The frame is high-quality powder coated in aluminum silver similar to RAL 9006. The basic side table has a width of 1250 mm, a depth of 600 mm and a total height of 780 mm. Furthermore, the complete side table BASE has ground balancing screws, which can compensate for unevenness of up to 10 mm. The side table is supplied with a galvanized sheet metal surface table top. The sheet-metal surface table top 22 mm thick, 1250 mm wide and 600 mm deep, consists of galvanized 1.5 mm thick fine sheet, which is mounted on an E-1 (emission class 1) 3-layer quality panel. The long sides are U-shaped. It is abrasion, shock and impact resistant, resistant, heat/solder, oil and grease resistant. As a result, the sheet-metal surface table top is suitable for mechanical work with angular, hot or oily work materials such as in car workshops, paint shops, welding work as well as in steel, machine and metal construction.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.