• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex BB3037.0001 Side table BASE stationary with plastic table top in gray green HF 0001, WxDxH 1250 x 600 x 780 mm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Side table BASE stationary with plastic table top in gray green HF 0001, WxDxH 1250 x 600 x 780 mm

Our service for you

Technical specifications

Dim

(W x H x D) 1250 x 780 x 600 mm

Width

1250 mm

Height

780 mm

Max. load (table)

350 kg

Factory colour

Grey

Green

Depth

600 mm

Material

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2217145 Manuflex BB3037.0001 Side table BASE stationary with plastic table top in gray green HF 0001, WxDxH 1250 x 600 x 780 mm

Description

The side table BASE stationary with plastic table top is an economical and flexible table for various applications. The load capacity of 350 kg, with uniform load distribution, meets the requirements of simple mechanical, production or testing work in production, storage, assembly, laboratory and dispatch. Due to the simple mounting the side table is immediately ready for use. The table is equipped with a stable steel frame frame frame with 33 mm Ø round tube feet and 60 mm high frames. The frame is high quality powder coated in gray green HF 0001. The basic side table has a width of 1250 mm, a depth of 600 mm and a total height of 780 mm. Furthermore, the complete side table BASE has ground balancing screws, which can compensate for unevenness of up to 10 mm. The side table is supplied with a light gray plastic table top. The light-gray plastic table top 22 mm thick, 1250 mm wide and 600 mm deep, consists of easy-care melamine laminates on a E1 (emission class 1) 3-layer chipboard with counterpress. Furthermore, the plastic table top is bordered with light gray, impact-resistant plastic Umleimer. The surface is easy to clean. It is also resistant to abrasion, scratches and wear and is anti-glare. The table top is suitable for easy assembly, shipping and laboratory work and for work without higher chemical resistance requirements.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.