• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex BB3045.5007 Side table BASE stationary with multiplex table top in brilliant blue RAL 5007, WxDxH 1250 x 800 x

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Side table BASE stationary with multiplex table top in brilliant blue RAL 5007, WxDxH 1250 x 800 x 780 mm

Our service for you

Technical specifications

Dim

(W x H x D) 1250 x 780 x 800 mm

Product type

Desk

Width

1250 mm

Height

780 mm

Max. load (table)

350 kg

Factory colour

Brilliant blue (RAL 5007)

Depth

800 mm

Material (worktop)

Multiplex

Material

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2217188 Manuflex BB3045.5007 Side table BASE stationary with multiplex table top in brilliant blue RAL 5007, WxDxH 1250 x 800 x

Description

The stationary table BASE with multiplex table top is an inexpensive and flexible table for a variety of applications. The load capacity of 350 kg, with uniform load distribution, meets the requirements of simple mechanical, production or testing work in production, storage, assembly, laboratory and dispatch. Due to the simple mounting the side table is immediately ready for use. The table is equipped with a stable steel frame frame frame with 33 mm Ø round tube feet and 60 mm high frames. The frame is high-quality powder coated in brilliant blue RAL 5007. The basic side table has a width of 1250 mm, a depth of 800 mm and a total height of 780 mm. Furthermore, the complete side table BASE has ground balancing screws, which can compensate for unevenness of up to 10 mm. The side table is supplied with an oiled multiplex table top. The Multiplex table top is 22 mm thick, 1250 mm wide and 800 mm deep, and consists of a beech multilayer plate of quality class I/III. The table top is lubricated crosswise, water-proof under high pressure in accordance with DIN 68705 IF (IW67) as well as environmentally friendly. All edges and corners are ground and chamfered. A clear painting of the multiplex plate is possible on request. The multiplex table top is used wherever high mechanical loads, such as in the assembly and production areas, are required. Due to the gluing, the table top can also be used for occasional work with damp materials.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.