• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex BB4015.7016 Mobile BASE with multiplex plate in anthracite RAL 7016, WxDxH 1000 x 600 x 850 mm Anthracite

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mobile BASE with multiplex plate in anthracite RAL 7016, WxDxH 1000 x 600 x 850 mm

Our service for you

Technical specifications

Dim

(W x H x D) 1000 x 850 x 600 mm

Product type

Side table

Width

1000 mm

Height

850 mm

Max. load (table)

250 kg

Factory colour

Anthracite

Depth

600 mm

Material (worktop)

Multiplex

Features

On wheels

Material

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2217440 Manuflex BB4015.7016 Mobile BASE with multiplex plate in anthracite RAL 7016, WxDxH 1000 x 600 x 850 mm Anthracite

Description

The mobile SIDE table BASE with multiplex table top is an inexpensive and flexible side table trolley for a wide range of applications in production, storage and shipping. The load capacity of 250 kg with uniform load distribution meets the requirements of simple mechanical, production or testing work in production, storage, assembly, laboratory and dispatch. The mobile version is also flexible and adaptable to production and production changes. Where the side table is needed, it can be easily moved and adjusted. If it is no longer needed, it can also be used elsewhere. Due to the simple mounting the side table is immediately ready for use. The table is equipped with a stable steel frame frame frame with 33 mm Ø round tube feet and 60 mm high frames. The frame is high-quality powder coated in anthracite RAL 7016. The side table is equipped with two steering wheels and two Bock TPE wheels (thermoplastic elastomers), Ø 125 mm. For your safety, both castors are equipped with locking devices in accordance with EN 1757-3 . The table BASE has a width of 1000 mm, a depth of 600 mm and a total height of 850 mm. The side table is supplied with an oiled multiplex table top. The Multiplex table top is 22 mm thick, 1000 mm wide and 600 mm deep, and consists of a beech multilayer plate of quality class I/III. The multiplex table top is lubricated crosswise, water-proof under high pressure in accordance with DIN 68705 IF (IW67) and environmentally friendly. All edges and corners are ground and chamfered. A clear painting of the multiplex plate is possible on request. The multiplex table top is used wherever high mechanical loads, such as in the assembly and production areas, are required. Due to the gluing, the table top can also be used for occasional work with damp materials.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.