• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex BB4034.6011 Manuflex BB4034.6011 BASIS Mobile Workbench Frame + Multiplex Worktop (1250 x 600 x 850 mm, Reseda

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 675.00 / piece)
€ 675.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 22 mm galvanised sheet metal covering plate design:
Dim

(W x H x D) 1250 x 850 x 600 mm

Width

1250 mm

Height

850 mm

Factory colour

Reseda green

Depth

600 mm

Type

Basic Design

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 471215 Manuflex BB4034.6011 Manuflex BB4034.6011 BASIS Mobile Workbench Frame + Multiplex Worktop (1250 x 600 x 850 mm, Reseda

Description

The side table base mobile with sheet metal covering table top is an affordable and flexible side table wagon for many different purposes in production, storage and shipping. The load bearing capacity of 250 kg with uniform load distribution, it is sufficient to meet the demands of simple mechanical, manufacturing, technical or testing technical work in production, storage, installation, laboratory and shipping. The design in mobile form is also flexible and adaptable to production and manufacturing technical changes. There where the side table is needed, this can be moved easily and adjustment. It is no longer needed, this can be again at another location. Through the simple installation is the side table is immediately ready to use. The table is equipped with a sturdy tubular steel frame with 33 mm Ø 60 mm high sides equipped feet and. The frame is high-quality powder coated in WEINRED RAL 6011. The side table base has a width of 1250 mm, a depth of 600 mm and a total height of 600 mm. The side table is equipped with two steering as well as two block-TPE-rollers (Thermoplastic Elastomer), Ø 125 mm, equipped. For your safety, according to EN 1757-3 both steering wheels with fixed plates. The side table with a galvanized sheet metal coating-table top is delivered. The sheet covering% table plate 22 mm thick, 1250 mm wide and 600 mm deep, consists of sendzimierverzinktem 1.5 mm thick sheet which on an E-1 (emission class 1) 3-layer good chipboard wound up. The long sides are U-shaped bends. It is abrasion, shock and impact resistant, resistant, heat/solder as well as oil and grease resistant. Consequently, the sheet covering% table plate for mechanical work with heavy, edged, hot or oily working materials such as garages, paint shops, when welding as well as in the steel, machinery and metal construction.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)