• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex BB5247.9006 Complete table BASE stationary with plastic plate + single drawer, WxDxH 1250 x 800 x 780 mm Alumin

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Complete table BASE stationary with plastic plate + single drawer, WxDxH 1250 x 800 x 780 mm

Our service for you

Technical specifications

Dim

(W x H x D) 1250 x 780 x 800 mm

Width

1250 mm

Height

780 mm

Max. load (table)

350 kg

Factory colour

Aluminium silver

Depth

800 mm

Material (worktop)

Plywood

No. of drawers

1

Load capacity per drawer

25 kg

Material

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2225020 Manuflex BB5247.9006 Complete table BASE stationary with plastic plate + single drawer, WxDxH 1250 x 800 x 780 mm Alumin

Description

The complete side table BASE stationary with plastic plate and single drawer is an economical and flexible table for a variety of applications. The load capacity of 350 kg, with uniform load distribution, meets the requirements of simple mechanical, production or testing work in production, storage, assembly, laboratory and dispatch. Save time and money by ordering a fully-proven, practical version. Due to the simple mounting the side table is immediately ready for use. By using a single drawer, you can create additional order and overview at the workplace. The drawer is ideal for holding tools. The single drawer with an aperture height of 150 mm is equipped with a lock and can be mounted either left or right. The reinforced steel design makes the single drawer extremely stable and warp-free. The drawer is roller-bearing and can be extended up to 60%. The floor is perforated in a 36 mm grid. It has a large black, handy handle bar with a label and a transparent cover. The load capacity of the single drawer is 25 kg. The single drawer has a width of 425 mm, a depth of 550 mm and an aperture height of 135 mm. It is made of steel and punched in a 36 mm grid. The drawer is high-quality powder-coated in individual drawers in aluminum-silver RAL 9006 high-quality powder-coated. The stable steel frame frame consists of 33 mm Ø round tube feet and 60 mm high frames. The frame is high-quality powder coated in aluminum silver similar to RAL 9006. The TABLE BASE has a width of 1250 mm, a depth of 800 mm and a total height of 780 mm. Furthermore, the complete side table HAS GROUND balancing screws, which can compensate for unevenness of up to 10 mm. The light-gray plastic table top 22 mm thick, 1250 mm wide and 800 mm deep, consists of a melamine resin coating on E1 (emission class 1) 3-layer chipboard with fine structure on both sides. The plastic table top is as far as possible abrasion and scratch-proof as well as anti-glare. The smooth surface is easy to clean. The tabletop is suitable for work without higher mechanical and chemical requirements.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.