• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex BB5261.0002 Complete side table BASE stationary with melamine plate + housing base, WxDxH 1000 x 800 x 780 mm G

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1000 x 780 x 800 mm

Width

1000 mm

Height

780 mm

Max. load (table)

350 kg

Factory colour

Grey-white (RAL 7035)

Depth

800 mm

Material (worktop)

Plywood

No. of drawers

3

Load capacity per drawer

35 kg

Material

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2225044 Manuflex BB5261.0002 Complete side table BASE stationary with melamine plate + housing base, WxDxH 1000 x 800 x 780 mm G

Description

The complete side table BASE stationary with melamine plate and housing base is an economical and flexible table for various applications. The load capacity of 350 kg, with uniform load distribution, meets the requirements of simple mechanical, production or testing work in production, storage, assembly, laboratory and dispatch. Save time and money by ordering a fully-proven, practical version. Due to the simple mounting the side table is immediately ready for use. By using a housing base, you can create additional order and overview at the workplace. The housing consists of a solid reinforced steel sheet construction, high-quality powder-coated in the color combination HF0002 = body light gray RAL 7035 and drawers in brilliant blue RAL 5007. The drawers are ideal for holding tools. The housing base consists of 1 x 50, 1 x 100 and 1 x 150 block drawers with perforated base and drawer lock. The housing is provided with a lock and can be mounted either on the left or on the right. The drawers can be extended up to 80% and can be loaded up to 35 kg. The drawers are equipped with a large handle bar and also with a label for labeling the drawers. In addition, the housing is also equipped with a single extension lock. This prevents the unintentional, simultaneous opening of several drawers and thus reduces the risk of crushing and injury. The stable steel frame frame consists of 33 mm Ø round tube feet and 60 mm high frames. The frame is high quality powder coated in light gray RAL 7035. The BASIC table has a width of 1000 mm, a depth of 800 mm and a total height of 780 mm. Furthermore, the complete side table HAS GROUND balancing screws, which can compensate for unevenness of up to 10 mm. The light-gray melamine table top 22 mm thick, 1000 mm wide and 800 mm deep, consists of a melamine resin coating on E1 (emission class 1) 3-layer chipboard with fine structure on both sides. The melamine table top is as far as possible abrasion and scratch resistant as well as anti-glare. The smooth surface is easy to clean. The tabletop is suitable for work without higher mechanical and chemical requirements.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.