• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex BB5377.7016 Complete side table MOBILE BASE with plastic plate + housing base, WxDxH 1250 x 800 x 850 mm Anthra

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Complete side table MOBILE BASE with plastic plate + housing base, WxDxH 1250 x 800 x 850 mm

Our service for you

Technical specifications

Dim

(W x H x D) 1250 x 850 x 800 mm

Width

1250 mm

Height

850 mm

Max. load (table)

250 kg

Factory colour

Anthracite

Depth

800 mm

Material (worktop)

Plywood

No. of drawers

3

Features

On wheels

Load capacity per drawer

35 kg

Material

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2225275 Manuflex BB5377.7016 Complete side table MOBILE BASE with plastic plate + housing base, WxDxH 1250 x 800 x 850 mm Anthra

Description

The complete mobile side table BASE with plastic table top and housing base is an affordable and flexible side-by-side system for a variety of applications. The load capacity of 250 kg, with uniform load distribution, meets the requirements of simple mechanical, production or testing work in production, storage, assembly, laboratory, and shipping. Save time and money by choosing a fully-proven, practical version. Due to the simple mounting the side table is immediately ready for use. By using a housing base, you can create additional order and overview at the workplace. The housing consists of a solid reinforced steel sheet construction, high-quality powder coated in anthracite RAL 7016. The drawers are ideal for holding tools. The housing base consists of 1 x 50, 1 x 100 and 1 x 150 block drawers with perforated base and drawer lock. The housing is provided with a lock and can be mounted either on the left or on the right. The drawers can be extended up to 80% and can be loaded up to 35 kg. The drawers are equipped with a large handle bar and also with a label for labeling the drawers. In addition, the housing is also equipped with a single extension lock. This prevents the unintentional, simultaneous opening of several drawers and thus reduces the risk of crushing and injury. The stable steel frame frame consists of 33 mm Ø round tube feet and 60 mm high frames. The frame is high-quality powder coated in anthracite RAL 7016. The TABLE BASE has a width of 1250 mm, a depth of 800 mm and a total height of 850 mm. The complete mobile side table BASE is equipped with 2 steering wheels and 2 Bock TPE wheels (thermoplastic elastomers), Ø 125 mm. For your safety, both castors are equipped with locking devices in accordance with EN 1757-3 . The light-gray plastic table top 22 mm thick, 1250 mm wide and 800 mm deep, consists of easy-care melamine laminates on a E1 (emission class 1) 3-layer chipboard with counterpress. Furthermore, the plastic table top is bordered with light gray, impact-resistant plastic Umleimer. The surface is easy to clean. It is also resistant to abrasion, scratches and wear and is anti-glare. The table top is suitable for easy assembly, shipping and laboratory work and for work without higher chemical resistance requirements.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.