• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex LB4016.7035 ESD 1000 x 600 x 856 mm side table base mobile conductive, Tischpl. Plastic light gray conduct. 28

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 855.00 / piece)
€ 855.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1000 x 600 x 856 mm side table base mobile conductive, Tischpl. Plastic light gray conduct. 28 mm leakage resistance according to EN 61340-5-1, light gray-conductive

  • Plate design: plastic 22mm light gray

Technical specifications

Dim

(W x H x D) 1000 x 856 x 600 mm

Width

1000 mm

Height

856 mm

Factory colour

Light grey

Depth

600 mm

Range of use

ESD

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 474384 Manuflex LB4016.7035 ESD 1000 x 600 x 856 mm side table base mobile conductive, Tischpl. Plastic light gray conduct. 28

Description

The progressive development in electronics tends toward ever-smaller components. With the ever smaller size of various components are also the microscopically small distances between the insulators and circuits within the components smaller, so that appropriate static protective measures are required. Tiny static discharge are for the individual human being not significantly, but still harmful for electronic components and components. To make matters worse that the damage caused by the electrostatic charge is not visible to the naked eye. Electrostatic protected areas and ESD individual jobs are almost throughout the electronics and semiconductor manufacturing is required. With our ESD workstation systems, we will help you to avoid the electrostatic discharge and their components to protect. The ESD-side table base mobile with plastic table top is an affordable and flexible side table wagon for many different purposes in production, storage and shipping. The load bearing capacity of 250 kg with uniform load distribution, it is sufficient to meet the demands of simple mechanical, manufacturing, technical or testing technical work in production, storage, installation, laboratory and shipping. The design in mobile form is also flexible and adaptable to production and manufacturing technical changes. There where the side table is needed, this can be moved easily and adjustment. It is no longer needed, this can be again at another location. Through the simple installation is the side table is immediately ready to use. The table is equipped with a sturdy tubular steel frame with 33 mm Ø 60 mm high sides equipped feet and. The frame is high-quality powder coated light gray RAL 7035 conductive. The ESD-side table is equipped with two conductive steering as well as two block-TPE-rollers (Thermoplastic Elastomer), Ø 125 mm, equipped. For your safety, according to EN 1757-3 both steering wheels with fixed plates. The light-gray plastic table top 28 mm thick, 1000 mm wide and 600 mm deep, consists of volume conductive E1 (emission class 1) 3-layer chipboard on 0.8 mm HPL layer fabric base with fiberboard return. Furthermore, the plastic table top with light gray, shock-resistant kunststoff-umleimer black border. The smooth surface is easy to clean. It is furthermore abrasion as well as scratch and impact-resistant, durable and glare-free. The table top is electrically conductive, the leakage resistance amounts to EN 100015-1x 10^9--7.5X 10^5 ohm. The table top is suitable for technical and mechanical work in the ESD range. The ESD-side table base has a width of 1000 mm, a depth of 600 mm and a total height of 856 mm.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)