• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex LB4033.3003 ESD ESD side table MOBILE BASE with rubber table top in ruby red RAL 3003, WxDxH 1250 x 600 x 850 m

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ESD side table MOBILE BASE with rubber table top in ruby red RAL 3003, WxDxH 1250 x 600 x 850 mm

Our service for you

Technical specifications

Dim

(W x H x D) 1250 x 850 x 600 mm

Width

1250 mm

Height

850 mm

Max. load (table)

250 kg

Factory colour

Ruby red

Depth

600 mm

Material (worktop)

Plywood

Range of use

ESD

Features

On wheels

Material

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2224605 Manuflex LB4033.3003 ESD ESD side table MOBILE BASE with rubber table top in ruby red RAL 3003, WxDxH 1250 x 600 x 850 m

Description

The progressive development in electronics tends to be smaller and smaller components. With the constantly reduced size of various components, even the microscopic distances between the insulators and circuits within the components are reduced, so that suitable static protection measures are required. Tiny static discharges are not noticeable to individuals, but are nevertheless harmful to electronic components and components. What is more, the damage caused by the electrostatic charge cannot be detected by the naked eye. Electrostatically protected areas and individual ESD workstations are required in almost all electronics and semiconductor manufacturing. With our ESD workstation systems we help you to avoid electrostatic discharge and protect your components. The ESD side table BASE mobile with rubber table top is an inexpensive and flexible side table trolley for a wide range of applications in production, storage and shipping. The load capacity of 250 kg with uniform load distribution meets the requirements of simple mechanical, production or testing work in production, storage, assembly, laboratory and dispatch. The mobile version is also flexible and adaptable to production and production changes. Where the side table is needed, it can be easily pushed. If it is no longer needed, it can also be used elsewhere. Due to the simple mounting the side table is immediately ready for use. The table is equipped with a stable steel frame frame frame with 33 mm Ø round tube feet and 60 mm high frames. The frame is high-quality powder-coated in ruby red RAL 3003 conductive. The ESD side table is equipped with 2 conductive steering wheels and 2 Bock TPE wheels (thermoplastic elastomers), Ø 125 mm. For your safety, both castors are equipped with locking devices in accordance with EN 1757-3 . The platinum-gray rubber table top 22 mm thick, 1250 mm wide and 600 mm deep, consists of homogeneous, electrically conductive rubber base-covering on E1 (emission class 1) 3-layer chipboard pressed in return. The rubber table top is bordered with light gray, impact-resistant plastic Umleimer. The smooth and medium hard (shore hardness 80) surface is easy to clean. It is also resistant to abrasion, scratches and shocks, is durable as well as solder and heat resistant, flame retardant according to B1 (fire protection class 1) DIN 4102. The ESD side table BASE has a width of 1250 mm, a depth of 600 mm and a total height of 850 mm.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.