• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex LD1918.2001 ESD ESD workbench UNIDESK with melamine plate, frame red-orange RAL 2001, WxDxH = 1600 x 800 x 720-

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ESD workbench UNIDESK with melamine plate, frame red-orange RAL 2001, WxDxH = 1600 x 800 x 720-730 mm

Our service for you

Technical specifications

Dim

(W x D) 1600 mm x 800 mm

Width

1600 mm

Max. load (table)

200 kg

Factory colour

Red orange (RAL 2001)

Depth

800 mm

Material (worktop)

Plywood

Range of use

ESD

Features

Height-adjustable

Max. height

730 mm

Height (min.)

720 mm

Material

Metal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2224811 Manuflex LD1918.2001 ESD ESD workbench UNIDESK with melamine plate, frame red-orange RAL 2001, WxDxH = 1600 x 800 x 720-

Description

The progressive development in electronics tends to be smaller and smaller components. With the constantly reduced size of various components, even the microscopic distances between the insulators and circuits within the components are reduced, so that suitable static protection measures are required. Tiny static discharges are not noticeable to individuals, but are nevertheless harmful to electronic components and components. What is more, the damage caused by the electrostatic charge cannot be detected by the naked eye. Electrostatically protected areas and individual ESD workstations are required in almost all electronics and semiconductor manufacturing. With our ESD workstation systems we help you to avoid electrostatic discharge and protect your components. The ESD workbench UNIDESK in red-orange RAL 2001 conductive, 1600 mm wide and 800 mm deep, supports the protection against damage to your components by electrostatic discharge. Ideal for any workplace where cleanliness is paramount. Due to the optically appealing and closed pipe frames, the UNIDESK working table is ideally suited as a test or laboratory workplace. The UNIDESK working table has a height adjustment by adjusting sliders of 695-705 mm plus table plate thickness for different working heights in sitting and standing activities. The load capacity of the UNIDESK working table is 200 kg with uniform load distribution. The self-supporting frame consists of 2 square frames 40x40x2 mm and 2 stable square frames 50x30x2 mm, as well as height-adjustable adjustment sliders. The frame is high-quality powder-coated in red-orange RAL 2001 conductive. The light-gray melamine table top 25 mm thick, 1600 mm wide and 800 mm deep, consists of an electrically conductive melamine resin coating on volume conductive E 1 (emission class 1) 3-layer chipboard with fine structure on both sides. It has a light gray, impact-resistant plastic ummer. The melamine table top is electrically conductive, as far as possible abrasion and scratch resistant according to DIN EN 438 as well as non-glare and insensitive. The smooth surface is easy to clean. The leakage resistance according to EN 100015< 1x10 is^9> 7.5x10^5 ohms. The low-cost table top is suitable for light mechanical work and work, without higher chemical stress in the ESD range.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.