• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex LU6083.3003 ESD ESD workbench UNIVERSAL Standard mounting table with rubber plate, WxDxH = 1750 x 800 x 760-870

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x D) 1750 mm x 800 mm

Width

1750 mm

Max. load (table)

700 kg

Factory colour

Ruby red

Depth

800 mm

Material (worktop)

Plywood

Range of use

ESD

Features

Height-adjustable

Max. height

870 mm

Height (min.)

760 mm

Material

Rubber

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2216052 Manuflex LU6083.3003 ESD ESD workbench UNIVERSAL Standard mounting table with rubber plate, WxDxH = 1750 x 800 x 760-870

Description

The progressive development in electronics tends to be smaller and smaller components. With the constantly reduced size of various components, even the microscopic distances between the insulators and circuits within the components are reduced, so that suitable static protection measures are required. Tiny static discharges are not noticeable to individuals, but are nevertheless harmful to electronic components and components. What is more, the damage caused by the electrostatic charge cannot be detected by the naked eye. Electrostatically protected areas and individual ESD workstations are required in almost all electronics and semiconductor manufacturing. With our ESD workstation systems we help you to avoid electrostatic discharge and protect your components. The ESD workbench UNIVERSAL Standard in ruby red RAL 3003 conductive, 1750 mm wide and 800 mm deep, supports the protection against damage to your components from electrostatic discharge, including earthing box. Ideal for any application, whether as single or series work table, or due to the versatile accessories as a fully equipped assembly or test workplace. THE Universal Standard workbench has a telescopic clamp screw height adjustment of 738-848 mm plus table plate thickness for different working heights for sitting and standing activities. Due to the very high load capacity of 700 kg (with uniform load distribution), the table is ideally suited for high mechanical stress in production or assembly. The self-supporting frame consists of 1 steel profile frame 50 x 40 mm and 2 stable, 60 mm high frames as well as rubber shoes (6 mm) for protecting the floor covering. The frame is high-quality powder-coated in ruby red RAL 3003 conductive. The platinum-gray rubber table top 22 mm thick, 1750 mm wide and 800 mm deep, consists of homogeneous, electrically conductive rubber base covering on E1 (emission class 1) 3-layer chipboard pressed in return. The rubber table top is bordered with light gray, impact-resistant plastic Umleimer. The smooth and medium hard (shore hardness 80) surface is easy to clean. It is also resistant to abrasion, scratches and shocks, is durable as well as solder and heat resistant, flame retardant according to B1 (fire protection class 1) DIN 4102. The table top has short-term chemical resistance to solvents, diluted acids, alkalis, oils and fats. The leakage resistance according to EN 61340-5-1 10^6-10^7 ohms. The tabletop is suitable for technical work and occasional work in the chemical and pharmaceutical industry and laboratories as well as with warmer materials. CAUTION! A basic table is required for an add-on table (universal standard mounting table product number: LU4083.3003).

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.