User & Safety Instructions 2224169 Manuflex LU8403.7035 ESD ESD aluminum construction portals without boom for UNIVERSAL special + Ergo K/E work tables wit
Description
The progressive development in electronics tends to be smaller and smaller components. With the constantly reduced size of various components, even the microscopic distances between the insulators and circuits within the components are reduced, so that suitable static protection measures are required. Tiny static discharges are not noticeable to individuals, but are nevertheless harmful to electronic components and components. What is more, the damage caused by the electrostatic charge cannot be detected by the naked eye. Electrostatically protected areas and individual ESD workstations are required in almost all electronics and semiconductor manufacturing. With our ESD workstation systems we help you to avoid electrostatic discharge and protect your components. Construction portals make a work table a fully expanded work place. Use the work area above the table top for tools, devices or workplace lighting. This creates a unit in which rational and ergonomic work can be carried out. Surface-mounted portal components can be quickly fixed by the slot system and positioned flexibly in the height. This system can be mounted on 4 sides. The ESD surface mounting portal with a working height of 1500 mm, with a total height of 1950 mm, can be used on all UNIVERSAL Special + Ergo K/E ESD work tables with a table width of 1500 mm. The complete mounting portal consists of 2 assembly columns and a transverse stabilization strut for the attachment of tools, devices or of workstation lighting. The ESD-mounting portal is made of natural anodized aluminum-profile 45 x 45 mm. It is used to attach structural components such as perforated plates, slot plates, storage consoles etc. The components are infinitely height-adjustable. The ESD mounting portal is loadable up to 100 kg. The ESD assembly portal has a working height of 1500 mm, a component width of 1485 mm and a depth of 45 mm. The individual pillars have a width of 45 mm (dimensions including fittings for fixing to the table frame).
This text is machine translated.
Description
The progressive development in electronics tends to be smaller and smaller components. With the constantly reduced size of various components, even the microscopic distances between the insulators and circuits within the components are reduced, so that suitable static protection measures are required. Tiny static discharges are not noticeable to individuals, but are nevertheless harmful to electronic components and components. What is more, the damage caused by the electrostatic charge cannot be detected by the naked eye. Electrostatically protected areas and individual ESD workstations are required in almost all electronics and semiconductor manufacturing. With our ESD workstation systems we help you to avoid electrostatic discharge and protect your components. Construction portals make a work table a fully expanded work place. Use the work area above the table top for tools, devices or workplace lighting. This creates a unit in which rational and ergonomic work can be carried out. Surface-mounted portal components can be quickly fixed by the slot system and positioned flexibly in the height. This system can be mounted on 4 sides. The ESD surface mounting portal with a working height of 1500 mm, with a total height of 1950 mm, can be used on all UNIVERSAL Special + Ergo K/E ESD work tables with a table width of 1500 mm. The complete mounting portal consists of 2 assembly columns and a transverse stabilization strut for the attachment of tools, devices or of workstation lighting. The ESD-mounting portal is made of natural anodized aluminum-profile 45 x 45 mm. It is used to attach structural components such as perforated plates, slot plates, storage consoles etc. The components are infinitely height-adjustable. The ESD mounting portal is loadable up to 100 kg. The ESD assembly portal has a working height of 1500 mm, a component width of 1485 mm and a depth of 45 mm. The individual pillars have a width of 45 mm (dimensions including fittings for fixing to the table frame).
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.