• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex LU8413.7035 Construction portal ALU/Universal special reason table width 1500 mm, aluminum profile, 1950mm high

EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 699.00 / piece)
€ 699.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Construction portal ALU/Universal special reason table width 1500 mm, aluminum profile, 1950mm high including stabilizer bar, boom for 800 mm table depth

Our service for you

Technical specifications

  • For table width: 1500 mm
  • Type: Basic
Dim

(W x H x D) 1485 x 1950 x 45 mm

Width

1485 mm

Height

1950 mm

Max. load (table)

100 kg

Factory colour

Light grey

Depth

45 mm

Range of use

ESD

Features

Height-adjustable

Expandable

Yes

Type

With a transverse stabilizer bar and boom

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 472770 Manuflex LU8413.7035 Construction portal ALU/Universal special reason table width 1500 mm, aluminum profile, 1950mm high

Description

The progressive development in electronics tends toward ever-smaller components. With the ever smaller size of various components are also the microscopically small distances between the insulators and circuits within the components smaller, so that appropriate static protective measures are required. Tiny static discharge are for the individual human being not significantly, but still harmful for electronic components and components. To make matters worse that the damage caused by the electrostatic charge is not visible to the naked eye. Electrostatic protected areas and ESD individual jobs are almost throughout the electronics and semiconductor manufacturing is required. With our ESD workstation systems, we will help you to avoid the electrostatic discharge and their components to protect. Construction portals make a work table only to a fully removed workplace. You can use the work area above the table plate for tools, devices or a workplace lighting. This produces a unit in the rational and ergonomic work can be done. The Nut-System construction portal components can be quickly and flexibly in the high position. This system can be connected to 4 pages. The ESD construction portal with usable height of 1500 mm, with a total height of 1950 mm, can be connected to all UNIVERSAL special + Ergo K/E ESD-work tables with a table width of 1500 mm can be used. The complete construction portal consists of 2 Building columns and a transverse stabilizer bar as well as 2 railway track arms and one in light gray RAL 7035 powder-coated railway track running rail for mounting the tools, devices or the workplace lighting. The ESD construction portal is made of natural anodized aluminum profile 45 x 45 mm. It is used for the fixing of construction components, for example, perforated plates, slotted plates, shelf consoles etc. The components are continuously adjustable in height. Load-carrying capacity of the ESD construction portal with 100 kg. The Railway track boom has a depth of 655 mm. When boom depth 225 mm is the radial arm with 35 kg, with boom depth 325 mm with 30 kg, with 455 mm with 25 kg, with boom depth 655 mm with 20 kg load capacity. The ESD construction portal has a usable height of 1500 mm, a component width of 1485 mm and a depth of 45 mm. The individual building columns have a width of 45 mm (Dimensions including fittings for fixing at the table racks).

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)