• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex LV0311.7035 ESD Handle Steel powder-coated Light grey

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Color shelf unit frame: light gray
Product type

Handle

Material

Steel

Factory colour

Light grey

Range of use

ESD

EN standard

No

Material properties

powder-coated

Width

600 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 165366 Manuflex LV0311.7035 ESD Handle Steel powder-coated Light grey

Description

The progressive development in electronics tends toward ever-smaller components. With the ever smaller size of various components are also the microscopically small distances between the insulators and circuits within the components smaller, so that appropriate static protective measures are required. Tiny static discharge are for the individual human being not significantly, but still harmful for electronic components and components. To make matters worse that the damage caused by the electrostatic charge is not visible to the naked eye. Electrostatic protected areas and ESD individual jobs are almost throughout the electronics and semiconductor manufacturing is required. With our ESD workstation systems, we will help you to avoid the electrostatic discharge and their components to protect. The additional ESD handle provides for a simple procedure of your existing VARI MOBILE Bunk Car. Consequently, your VARI MOBILE shelf trolley from both sides. It is made of uncoated steel pipe manufactured and in light gray RAL 7035 conductive high-quality powder-coated. The size and handy handle has a width of 600 mm and a diameter of 34 mm. It is therefore suited for VARI MOBILE-wagon with a frame depth of 600 mm.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)