• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex LW1004.7035 ESD Workshop trolley Steel powder-coated Load capacity (max.): 250 kg Light grey

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,245.00 / piece)
€ 2,245.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Workshop trolley

Material

Steel

Height

815 mm

Factory colour

Light grey

Range of use

ESD

No. of shelfs

3

Load area (length)

1135 mm

Load area (width)

590 mm

Tyre material

Solid rubber

Shelf type

Melamine (+ raised lip)

EN standard

No

Material properties

powder-coated

Load capacity (max.)

250 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 476895 Manuflex LW1004.7035 ESD Workshop trolley Steel powder-coated Load capacity (max.): 250 kg Light grey

Description

The progressive development in electronics tends toward ever-smaller components. With the ever smaller size of various components are also the microscopically small distances between the insulators and circuits within the components smaller, so that appropriate static protective measures are required. Tiny static discharge are for the individual human being not significantly, but still harmful for electronic components and components. To make matters worse that the damage caused by the electrostatic charge is not visible to the naked eye. Electrostatic protected areas and ESD individual jobs are almost throughout the electronics and semiconductor manufacturing is required. With our ESD workstation systems, we will help you to avoid the electrostatic discharge and their components to protect. Mobile ESD workbench Model 4 - mobile and stable in one. The mobile ESD workbench offers you not only a mobile workstation, but at the same time it serves also as a simple transport trolley. The workbench is in light gray RAL 7035 conductive high-quality powder-coated. It has a width of 1135 mm, a depth of 590 mm and a height of 780 mm plus cover plate. The mobile workbench is equipped with two steel housings, each with 4 drawers in the high 1 x 50 mm 1 x 100 mm 1 x 150 mm 1 x 200 mm. The drawers are for recording sub-compartments in the 36 mm raster punched. For your safety, the housing with a single pull-out lock and a drawer lock, which the unintentional run out of drawers while driving. Through a cylindrical lock, each with 2 keys, the drawers optimally locked and their tools from unauthorized removal to be protected. The basic frame of the car is extremely robust and come with a handy handle and steering of the car is simplified. On the basic frame is a light-gray melamine face plate. The plate is 25 mm thick, has a width of 1080 mm and a depth of 600 mm. The drive consists of an electrically conductive melamine resin coating on volume conductive E1 (emission class 1) 3-layer clamping plate with two-sided fine structure. It has a light gray, shock-resistant Kunststoff-Umleimer. The melamine plate is electrically conductive, and largely abrasion and scratch-proof according to DIN EN 438 as well as non-glare and insensitive. The smooth surface is easy to clean. The leakage resistance amounts to EN 100015 is less than 1 x 10^9 large 7.5 x 10^5 ohm. The low-cost disk is suitable for light mechanical work and work, without higher chemical stress in the ESD range. In the delivery are 2 conductive steering and 2 conductive Bock -TPE-rolls. They have a diameter of 125 mm. For your safety are the castors with locking device.

This text is machine translated.

Features

  • With 2 drawer cabinets each 1 x 50 mm, 1 x 100 mm, 1 x 150 mm, 1 x 200 mm

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)