• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex LZ3340.7035 Side Panel 800, (592 x628) for Ergo/special RAL 7035 light gray-conductive Light grey

EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For table width: 800 mm
Dim

(W x H x D) 606 x 538 x 4 mm

Width

606 mm

Height

538 mm

Factory colour

Light grey

Depth

4 mm

Range of use

ESD

Expandable

Yes

Type

For Universal Special and ergo-conductive

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 166456 Manuflex LZ3340.7035 Side Panel 800, (592 x628) for Ergo/special RAL 7035 light gray-conductive Light grey

Description

The progressive development in electronics tends toward ever-smaller components. With the ever smaller size of various components are also the microscopically small distances between the insulators and circuits within the components smaller, so that appropriate static protective measures are required. Tiny static discharge are for the individual human being not significantly, but still harmful for electronic components and components. To make matters worse that the damage caused by the electrostatic charge is not visible to the naked eye. Electrostatic protected areas and ESD individual jobs are almost throughout the electronics and semiconductor manufacturing is required. With our ESD workstation systems, we will help you to avoid the electrostatic discharge and their components to protect. Great looks, even at the ESD job! Thanks to the extra side panels can also be a functional ESD workstation an eye-catcher and fun. But not only for visual aspects offer side panels many advantages. Through the 38 mm hole grating can job aids such as bottles or rag owner directly at the ESD workstation positioned. In this way the long searching and the frustration remains off. You can, of course, also a classic tools via holder or hooks in gripping close to be attached. The decision is yours! The Side Panel is for all UNIVERSAL special & Ergo K+E ESD-work tables with a depth of 800 mm. The 606 mm wide and 4 mm depth, and 538 mm high-side shield, both on the left and right on the base frame of the ESD-work table. The Side Panel is high-quality powder coated light gray RAL 7035 conductive. A mounting in conjunction with the intermediate bottom is only possible on request.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)