• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex LZ3894.7035 ESD Railway track running rail extra 1750 mm (1749 mm) with fittings RAL 7035 light gray-conductive

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For table width: 1750 mm
  • Type: Basic
Dim

(L x W) 1750 mm x 1746 mm

Width

1746 mm

Max. load (table)

40 kg

Factory colour

Light grey

Range of use

ESD

Material

Metal (powder-finished)

Length

1750 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 167468 Manuflex LZ3894.7035 ESD Railway track running rail extra 1750 mm (1749 mm) with fittings RAL 7035 light gray-conductive

Description

The progressive development in electronics tends toward ever-smaller components. With the ever smaller size of various components are also the microscopically small distances between the insulators and circuits within the components smaller, so that appropriate static protective measures are required. Tiny static discharge are for the individual human being not significantly, but still harmful for electronic components and components. To make matters worse that the damage caused by the electrostatic charge is not visible to the naked eye. Electrostatic protected areas and ESD individual jobs are almost throughout the electronics and semiconductor manufacturing is required. With our ESD workstation systems, we will help you to avoid the electrostatic discharge and their components to protect. Construction portals make a work table only to a fully removed workplace. You can use the work area above the table plate for tools, devices or a workplace lighting. This produces a unit in the rational and ergonomic work can be done. The ESD-rail railway track with a width of 1746 mm can be connected to all alu-aufbauportalen with a width of 1750 mm can be used. It consists of a track and 2 fogging. In light gray RAL 7035 conductive high-quality powder coated run rail is manufactured from a C-profile 32 x 30 mm. It is used for additional use of lights, device wagon, spring trains, etc. can be loaded is the ESD-rail railway track with 40 kg.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)