• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex LZ3901.7016 ESD ESD clear box rack in anthracite RAL 7016, WxDxH = 430 x 155 x 310 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Factory colour

Anthracite

Range of use

ESD

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2224322 Manuflex LZ3901.7016 ESD ESD clear box rack in anthracite RAL 7016, WxDxH = 430 x 155 x 310 mm

Description

The progressive development in electronics tends to be smaller and smaller components. With the constantly reduced size of various components, even the microscopic distances between the insulators and circuits within the components are reduced, so that suitable static protection measures are required. Tiny static discharges are not noticeable to individuals, but are nevertheless harmful to electronic components and components. What is more, the damage caused by the electrostatic charge cannot be detected by the naked eye. Electrostatically protected areas and individual ESD workstations are required in almost all electronics and semiconductor manufacturing. With our ESD workstation systems we help you to avoid electrostatic discharge and protect your components. A wild confusion and a lack of overview often lead to unnecessary time losses. This often happens for small parts that are stored on the work surfaces in an unsorted way. The ESD box rack is the perfect solution for this. The rack is suitable for a maximum of 12 storage boxes. It has 3 slanted floors with a footprint of 425 mm width, 145 mm depth and 120 mm height. In addition, the floors are raised at the front to prevent small parts from falling down or the sliding of sight boxes and the associated risk of injury. You can use the ESD sight box shelf both free-standing and in conjunction with the sight box shelf holder element. The ESD box rack has a width of 430 mm, a depth of 155 mm and a height of 310 mm. It is made of steel sheet and in anthracite RAL 7016 conductive high-quality powder coated.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.