• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex LZ4173.7035 ESD Single drawer with lock UNIVERSAL, for 800-1200 mm depth RAL 7035 light gray-conductive Light g

EAN:
Part number:
Item no:
Unavailable

Technical specifications

Dim

(W x H x D) 425 x 135 x 550 mm

Width

425 mm

Height

135 mm

Factory colour

Light grey

Depth

550 mm

Range of use

ESD

No. of drawers

1

Load capacity per drawer

25 kg

Material

Steel

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 168450 Manuflex LZ4173.7035 ESD Single drawer with lock UNIVERSAL, for 800-1200 mm depth RAL 7035 light gray-conductive Light g

Description

The progressive development in electronics tends toward ever-smaller components. With the ever smaller size of various components are also the microscopically small distances between the insulators and circuits within the components smaller, so that appropriate static protective measures are required. Tiny static discharge are for the individual human being not significantly, but still harmful for electronic components and components. To make matters worse that the damage caused by the electrostatic charge is not visible to the naked eye. Electrostatic protected areas and ESD individual jobs are almost throughout the electronics and semiconductor manufacturing is required. With our ESD workstation systems, we will help you to avoid the electrostatic discharge and their components to protect. You can create and keep an overview at your working place! The single drawer is for all UNIVERSAL ESD-work tables from a table depth of 800 mm and provides for an optimal placement of your tools and small parts directly at the ESD workstation. Through the reinforced steel design is the individual drawer extremely stable and torsion-free. The drawer is roller bearings and up to 60% extendable. The soil is in a 36 mm grid punched. The single tray has a large black, handy handle bar with a label label and a clear cover. The delivery also includes a cylinder lock with 2 keys. The load capacity of the single drawer several times exceed 25 kg. The single drawer has a width of 425 mm, a depth of 550 mm and a panel height of 135 mm. It is made of steel and in the 36 mm raster punched. The drawer is in light gray RAL 7035 conductive high-quality powder-coated. For more order and overview you can use your drawers with Drawer dividers. Please note that per table only a single drawer can be fitted.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.