User & Safety Instructions 2224309 Manuflex LZ8207.3003 ESD ESD monitor holder for aluminum surface mounting portals with 500 mm double joint, VESA adapter
Description
The progressive development in electronics tends to be smaller and smaller components. With the constantly reduced size of various components, even the microscopic distances between the insulators and circuits within the components are reduced, so that suitable static protection measures are required. Tiny static discharges are not noticeable to individuals, but are nevertheless harmful to electronic components and components. What is more, the damage caused by the electrostatic charge cannot be detected by the naked eye. Electrostatically protected areas and individual ESD workstations are required in almost all electronics and semiconductor manufacturing. With our ESD workstation systems we help you to avoid electrostatic discharge and protect your components. Don't waste time searching for information! With the ESD monitor holder, your documents are visible directly at the workplace. The actual work surface remains free. The classic ESD monitor carrier with a VESA connection adapter of 100 mm is used to attach flat screens directly at the workplace. The articulated arms have a length of 500 mm. The monitor carrier with a discharge of 500 mm has an integrated cable routing channel, thus ensuring a clean and tidy workplace. The carrying capacity of the ESD monitor carrier is max. 20 kg. The ESD monitor holder has a depth of 610 mm, a width of 100 mm and a height of 100 mm. It is made of steel and in ruby red RAL 3003 conductive high-quality powder coated.
This text is machine translated.
Description
The progressive development in electronics tends to be smaller and smaller components. With the constantly reduced size of various components, even the microscopic distances between the insulators and circuits within the components are reduced, so that suitable static protection measures are required. Tiny static discharges are not noticeable to individuals, but are nevertheless harmful to electronic components and components. What is more, the damage caused by the electrostatic charge cannot be detected by the naked eye. Electrostatically protected areas and individual ESD workstations are required in almost all electronics and semiconductor manufacturing. With our ESD workstation systems we help you to avoid electrostatic discharge and protect your components. Don't waste time searching for information! With the ESD monitor holder, your documents are visible directly at the workplace. The actual work surface remains free. The classic ESD monitor carrier with a VESA connection adapter of 100 mm is used to attach flat screens directly at the workplace. The articulated arms have a length of 500 mm. The monitor carrier with a discharge of 500 mm has an integrated cable routing channel, thus ensuring a clean and tidy workplace. The carrying capacity of the ESD monitor carrier is max. 20 kg. The ESD monitor holder has a depth of 610 mm, a width of 100 mm and a height of 100 mm. It is made of steel and in ruby red RAL 3003 conductive high-quality powder coated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.