• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex LZ8288.5007 ESD ESD Euro box holder element with double joint, WxDxH = 305 x 305 x 35 mm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Factory colour

Brilliant blue (RAL 5007)

Range of use

ESD

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2224335 Manuflex LZ8288.5007 ESD ESD Euro box holder element with double joint, WxDxH = 305 x 305 x 35 mm

Description

The progressive development in electronics tends to be smaller and smaller components. With the constantly reduced size of various components, even the microscopic distances between the insulators and circuits within the components are reduced, so that suitable static protection measures are required. Tiny static discharges are not noticeable to individuals, but are nevertheless harmful to electronic components and components. What is more, the damage caused by the electrostatic charge cannot be detected by the naked eye. Electrostatically protected areas and individual ESD workstations are required in almost all electronics and semiconductor manufacturing. With our ESD workstation systems we help you to avoid electrostatic discharge and protect your components. A wild confusion and a lack of overview often lead to unnecessary time losses. This often happens for small parts that are stored on the work surfaces in an unsorted way. The ESD Euro box holder element is best suited for Euro box with 305 mm width and 200 mm depth or as a storage for small parts. It is attached to aluminum surface-mounted portals and creates a free work surface, which is thus available for the actual activity. The element also has a tilting and swiveling plate with a 3-sided edging. The dual-joint swivel arm allows the element to be positioned in a user-friendly and optimal manner. The range is at least 700 mm. The load capacity of the ESD Eurobox support is 15 kg. The ESD eurobox holder element has a width of 305 mm, a depth of 305 mm and a height of 35 mm. It is made of steel and in brilliant blue RAL 5007 conductive high-quality powder coated.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.