• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex LZ8323.2001 ESD ESD box carrier rail for aluminum surface mounting portal, in red orange RAL 2001, WxDxH = 1496

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Factory colour

Red orange (RAL 2001)

Range of use

ESD

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2224454 Manuflex LZ8323.2001 ESD ESD box carrier rail for aluminum surface mounting portal, in red orange RAL 2001, WxDxH = 1496

Description

The progressive development in electronics tends to be smaller and smaller components. With the constantly reduced size of various components, even the microscopic distances between the insulators and circuits within the components are reduced, so that suitable static protection measures are required. Tiny static discharges are not noticeable to individuals, but are nevertheless harmful to electronic components and components. What is more, the damage caused by the electrostatic charge cannot be detected by the naked eye. Electrostatically protected areas and individual ESD workstations are required in almost all electronics and semiconductor manufacturing. With our ESD workstation systems we help you to avoid electrostatic discharge and protect your components. A wild confusion and a lack of overview often lead to unnecessary time losses. This often happens for small parts that are stored on the work surfaces in an unsorted way. This problem can be avoided by the ESD box carrier rail. It is attached to aluminum surface-mounted portals and can be easily tilted. View storage boxes with retaining tabs can be easily suspended on the box support rail. The carrying capacity of the ESD box carrier rail is 40 kg. The ESD box carrier rail has a width of 1496 mm, a depth of 2 mm and a height of 100 mm. It is made of steel and is conductive with high-quality powder coating in red-orange RAL 2001.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.