User & Safety Instructions 2224844 Manuflex LZ8333.7035 ESD ESD storage console with console holders, for CANTOLAB and UNIDESK work desks with table width
Description
The progressive development in electronics tends to be smaller and smaller components. With the constantly reduced size of various components, even the microscopic distances between the insulators and circuits within the components are reduced, so that suitable static protection measures are required. Tiny static discharges are not noticeable to individuals, but are nevertheless harmful to electronic components and components. What is more, the damage caused by the electrostatic charge cannot be detected by the naked eye. Electrostatically protected areas and individual ESD workstations are required in almost all electronics and semiconductor manufacturing. With our ESD workstation systems we help you to avoid electrostatic discharge and protect your components. The ESD storage console for all CANTOLAB and UNIDESK workbenches with a table width of 1200 mm serves for the storage of test and measuring devices and also tools on the second working level. Particularly useful for work tables without surface mounting portal. The width of the ESD storage console is 1200 mm. The storage console consists of an electrically conductive melamine resin coating on volume conductive and 25 mm thick E 1 (emission class 1) 3-layer chipboard with fine structure on both sides with a depth of 300 mm. The ESD storage console is screwed onto the table top using 3, 350 mm high console holders and mounting plates. The total height of the storage console is 375 mm. The console holders are high-quality powder-coated in light gray RAL 7035 conductive. The load capacity is 90 kg.
This text is machine translated.
Description
The progressive development in electronics tends to be smaller and smaller components. With the constantly reduced size of various components, even the microscopic distances between the insulators and circuits within the components are reduced, so that suitable static protection measures are required. Tiny static discharges are not noticeable to individuals, but are nevertheless harmful to electronic components and components. What is more, the damage caused by the electrostatic charge cannot be detected by the naked eye. Electrostatically protected areas and individual ESD workstations are required in almost all electronics and semiconductor manufacturing. With our ESD workstation systems we help you to avoid electrostatic discharge and protect your components. The ESD storage console for all CANTOLAB and UNIDESK workbenches with a table width of 1200 mm serves for the storage of test and measuring devices and also tools on the second working level. Particularly useful for work tables without surface mounting portal. The width of the ESD storage console is 1200 mm. The storage console consists of an electrically conductive melamine resin coating on volume conductive and 25 mm thick E 1 (emission class 1) 3-layer chipboard with fine structure on both sides with a depth of 300 mm. The ESD storage console is screwed onto the table top using 3, 350 mm high console holders and mounting plates. The total height of the storage console is 375 mm. The console holders are high-quality powder-coated in light gray RAL 7035 conductive. The load capacity is 90 kg.
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.