• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex MW2001.5007 Portable (W x H x D) 1135 x 810 x 590 mm Brilliant blue (RAL 5007)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Model 1 mobile workbench with oiled multiplex cover plate 30 mm WxDxH 1135 x 590 x 810 mm

Our service for you

Technical specifications

Dim

(W x H x D) 1135 x 810 x 590 mm

Product type

Portable

Width

1135 mm

Thickness (worktop)

30 mm

Height

810 mm

Inside dimensions (H x W x D) mm

1 x 50 mm 1 x 100 mm 1 x 150 mm 1 x 200 mm mm

Factory colour

Brilliant blue (RAL 5007)

Depth

590 mm

Material (worktop)

Multiplex

Bases

zwei halben Holzverbund-Einlegeböden

No. of drawers

4

Features

On wheels

Material

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2219164 Manuflex MW2001.5007 Portable (W x H x D) 1135 x 810 x 590 mm Brilliant blue (RAL 5007)

Description

Mobile workbench model 1 - mobile and stable in one. The mobile workbench not only offers you a mobile workstation, but also a lockable storage for tools and assembly materials. The workbench is powder coated in brilliant blue RAL 5007. It is 780 mm high, 1135 mm wide and has a depth of 590 mm plus cover plate. The mobile workbench is equipped with two half wooden composite shelves on one side and on the other with a steel housing with 4 drawers in heights 1 x 50 mm 1 x 100 mm 1 x 150 mm 1 x 200 mm. The drawers are perforated for accommodating tray partitions in a 36 mm grid. For your safety, the housing is equipped with individual extension locks and a drawer lock, which prevents the drawers from accidentally running out while driving. The drawers can be locked optimally by means of a cylinder lock and your tools can be protected against external removal, the delivery includes 2 keys. The base frame of the car is extremely robust and equipped with a handy sliding bar, which simplifies the steering of the mobile workbench. The oiled multiplex cover plate, which is 30 mm thick, with a width of 1080 mm and a depth of 600 mm, is attached to the base frame. According to DIN 68705 Part 2, the plate consists of a beech multilayer plate of quality class I/III. The multiplex table top is lubricated crosswise, water-proof under high pressure in accordance with DIN 68705 IF (IW67) and environmentally friendly. All edges and corners are ground and chamfered. A clear painting of the multiplex plate is possible on request. The multiplex table top is used wherever high mechanical loads, such as in the assembly and production areas, are required. Due to the gluing, the table top can also be used for occasional work with damp materials. The delivery includes 2 castors and 2 fixed castors, for your safety the castors are equipped with locking plates. For an additional fee, you can also order 4 castors of which 2 with wheel casters (order no.: TV0306). The mobile workbench has a total width of 1135 mm, a depth of 590 mm and a height of 810 mm.

This text is machine translated.

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.