• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex MW2002.3003 Portable (W x H x D) 1135 x 810 x 590 mm Ruby red

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Model 2 mobile workbench with oiled multiplex cover plate 30 mm WxDxH 1135 x 590 x 810 mm

Our service for you

Technical specifications

Dim

(W x H x D) 1135 x 810 x 590 mm

Product type

Portable

Width

1135 mm

Thickness (worktop)

30 mm

Height

810 mm

Factory colour

Ruby red

Depth

590 mm

Material (worktop)

Multiplex

Bases

zwei

Features

On wheels

Material

Metal (powder-finished)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2219171 Manuflex MW2002.3003 Portable (W x H x D) 1135 x 810 x 590 mm Ruby red

Description

Mobile workbench model 2 - mobile and stable in one. The mobile workbench not only offers you a mobile work station, but also serves as a simple transport trolley. The workbench is powder coated in ruby red RAL 3003. It is 780 mm high, 1135 mm wide and has a depth of 590 mm plus cover plate. The mobile workbench is equipped with two solid wood composite shelves with a 5 mm high rolling edge. The shelves are adjustable in a grid of 50 mm height. The base frame of the car is extremely robust and equipped with a handy sliding bar, which simplifies the steering of the mobile workbench. The oiled multiplex cover plate, which is 30 mm thick, with a width of 1080 mm and a depth of 600 mm, is attached to the base frame. The plate consists of a melamine resin coating on E 1 (emission class 1) 3-layer clamping plate with fine structure on both sides. The melamine table top is as far as possible abrasion and scratch resistant as well as anti-glare. The smooth surface is easy to clean. The table top is suitable for work without higher mechanical and chemical requirements, such as shipping. The delivery includes 2 castors and 2 fixed castors, for your safety the castors are equipped with locking plates. For an additional fee, you can also order 4 castors of which 2 with wheel casters (order no.: TV0306). The mobile workbench has a total width of 1135 mm, a depth of 590 mm and a height of 810 mm.

This text is machine translated.

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.