• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex Proficlean M HY4002 Sanitizer dispenser 1 l 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hygiene-STATION PROFICLEAN M

  • Incl. Arm lever dispenser 1000 ml
  • With oval drip tray as drip protection
  • 1000 ml hand disinfectant
  • This text is machine translated.
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

  • Hygiene column W x D x H = 122 x 75 x 1245 mm
  • Base plate W x D x H = 400 x 400 x 3 mm
  • With felt pads
  • Total height without rollers 1248 mm, with rollers 1300 mm
Content

1 pc(s)

Product type

Sanitizer dispenser

Capacity

1 l

BAuA no.

N-58459

Documents & Downloads

Security datasheet

Security datasheet 2354808 Manuflex Proficlean M HY4002 Sanitizer dispenser 1 l 1 pc(s)

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 233: Keep container tightly closed
  • P 403+235: Store in a cool and well-ventilated place
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 018: May form flammable/explosive fume-air mixture when being used

Description

Features

  • Hygiene column with attractive look
  • simple design - ready for immediate use
  • Flexible deployment at any location
  • easy to clean, hygienic surface
  • for all industries and interiors
  • including disinfectant dispenser and 1,000 ml hand sanitizer
  • Refillable bottle with 1,000 ml capacity
  • long bracket for hygienic operation with elbow or forearm, drip and spray function in one
  • can be filled freely with disinfectant or liquid soap
  • suitable for all industries such as gastronomy, medical practices, administration, fitness studios, manufacturing industry, Kita, KiGa, educational institutions such as schools and libraries etc.

Scope of delivery

  • Hygiene column with base plate and 4 rollers, of which 2 with caps
  • Incl. Arm lever dispenser 1000 ml
  • With oval drip tray as drip protection
  • 1000 ml hand disinfectant.

What kind of Antibacterial Handwash are you looking for?