P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 233: Keep container tightly closed
P 403+235: Store in a cool and well-ventilated place
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 018: May form flammable/explosive fume-air mixture when being used
Features
Hygiene column with attractive look
simple design - ready for immediate use
Flexible deployment at any location
easy to clean, hygienic surface
for all industries and interiors
including disinfectant dispenser and 1,000 ml hand sanitizer
Refillable bottle with 1,000 ml capacity
long bracket for hygienic operation with elbow or forearm, drip and spray function in one
can be filled freely with disinfectant or liquid soap
suitable for all industries such as gastronomy, medical practices, administration, fitness studios, manufacturing industry, Kita, KiGa, educational institutions such as schools and libraries etc.
Fully automatic and non-contact - an infrared sensor is used to switch on Spray pulse triggered
a viewing window shows how much liquid remains in The bottle is located
Operation with 4 C batteries (1.5 V LR 14, included)
with an on/off button.
Scope of delivery
Hygiene column with base plate and 4 rollers, of which 2 with caps
Incl. Arm lever dispenser 1000 ml
With oval drip tray as drip protection
1000 ml hand disinfectant
4 C BATTERIES (1.5 V LR 14).
Description
Features
Hygiene column with attractive look
simple design - ready for immediate use
Flexible deployment at any location
easy to clean, hygienic surface
for all industries and interiors
including disinfectant dispenser and 1,000 ml hand sanitizer
Refillable bottle with 1,000 ml capacity
long bracket for hygienic operation with elbow or forearm, drip and spray function in one
can be filled freely with disinfectant or liquid soap
suitable for all industries such as gastronomy, medical practices, administration, fitness studios, manufacturing industry, Kita, KiGa, educational institutions such as schools and libraries etc.
Fully automatic and non-contact - an infrared sensor is used to switch on Spray pulse triggered
a viewing window shows how much liquid remains in The bottle is located
Operation with 4 C batteries (1.5 V LR 14, included)
with an on/off button.
Scope of delivery
Hygiene column with base plate and 4 rollers, of which 2 with caps
Incl. Arm lever dispenser 1000 ml
With oval drip tray as drip protection
1000 ml hand disinfectant
4 C BATTERIES (1.5 V LR 14).
What kind of Antibacterial Handwash are you looking for?