User & Safety Instructions 165718 Manuflex RA2003 Shelf unit frame Galvanized
Description
Frame design budget for the self-mounting of the in-rack frame, thus with the extra price advantage. The shelf unit frame are made from high-polished galvanised 30 x 30 mm U-profile steel, with a 50 mm raster punched, manufactured and with struts amplified for a field load of up to 600 kg. By default with galvanised base plates for revealing evils. The frame height is 2600 mm. On request, we manufacture shelf unit frame even after individual special dimension.
This text is machine translated.
Description
Frame design budget for the self-mounting of the in-rack frame, thus with the extra price advantage. The shelf unit frame are made from high-polished galvanised 30 x 30 mm U-profile steel, with a 50 mm raster punched, manufactured and with struts amplified for a field load of up to 600 kg. By default with galvanised base plates for revealing evils. The frame height is 2600 mm. On request, we manufacture shelf unit frame even after individual special dimension.