• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex RA2052 Shelf unit frame (W x H x D) 900 x 1900 x 300 mm Galvanized

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Filing shelves attachment with 5 shelves

  • Regaltyp: Simply shelf
  • Shelf Design: with diagonal

Technical specifications

Dim

(W x H x D) 900 x 1900 x 300 mm

Product type

Shelf unit frame

Factory colour

Galvanized

Width

900 mm

Height

1900 mm

Depth

300 mm

Type

Mounting Rack

Load capacity

50 kg je Boden

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 166934 Manuflex RA2052 Shelf unit frame (W x H x D) 900 x 1900 x 300 mm Galvanized

Description

Modern, affordable, push-fit BUDGET (shelf) for the highest quality standards. Complete zinc-plated and protected against corrosion, for heavy use. With diagonal to stabilise the shelf. Frame design budget for the self-mounting of the in-rack frame, thus with the extra price advantage. The shelf unit frame in U-profile 30 x 30 mm are made from high-polished galvanised steel plate and with struts amplified for a field load up to 600 kg. By default with floor-protecting plastic feet. The frame height is 1900 mm. On request, we manufacture shelf frames can be individually. The shelves with a width of 900 mm and a depth of 300 mm are made from high-polished galvanised sheet steel. The compartment base thickness is 25 mm. The rear edge has a 25 mm high stop as Durchschubsicherung (e.g. for folders). The shelves can be adjusted at a pitch of 50 mm in the plug system (in the area of cross braces in grid of 100 mm) and can be exactly to your needs. The load capacity is 50 kg per deck with uniform load distribution. On the 5 enclosed shelves, for example, you can manage up to 55 files (up to 11 folders per floor). CAUTION! For a mounting rack is a basic shelf is required (archive shelf BUDGET basic shelf product number: RA2051).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.