• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex RA2186.5007 Storage rack (extension) (W x H x D) 900 x 2600 x 300 mm Brilliant blue

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Push-fit PLANO FLEX mounting design with 7 shelves

  • Shelf Design: with diagonal
  • Color shelves: zinc-coated
  • Regaltyp: Simply shelf

Technical specifications

Dim

(W x H x D) 900 x 2600 x 300 mm

Product type

Storage rack (extension)

Factory colour

Brilliant blue

Width

900 mm

Height

2600 mm

Depth

300 mm

Expandable

Yes

Type

Mounting Rack

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 167861 Manuflex RA2186.5007 Storage rack (extension) (W x H x D) 900 x 2600 x 300 mm Brilliant blue

Description

Modern, affordable, push-fit PLANO FLEX (shelf) for the highest quality standards. Colored shelf unit frame for use in the office or in representative rooms. With diagonal to stabilise the shelf. Frame Design PLANO FLEX for the colored alternative under the archive shelves. The shelf is set up completely welded, for fast, time-saving design and high-quality powder coated in brilliant blue RAL 5007. The shelf unit frame in U-profile 30 x 30 mm are made of steel plate and with struts amplified for a field load up to 600 kg. By default with floor-protecting plastic feet. The frame height is 2600 mm. On request, we manufacture shelf frames can be individually. The shelves with a width of 900 mm and a depth of 300 mm are made from high-polished galvanised sheet steel. The compartment base thickness is 25 mm. The rear edge has a 25 mm high stop as Durchschubsicherung (e.g. for folders). The shelves can be adjusted at a pitch of 50 mm in the plug system (in the area of cross braces in grid of 100 mm) and can be exactly to your needs. The load capacity is 50 kg per deck with uniform load distribution. On the 7 enclosed shelves, for example, you can manage up to 77 files (up to 11 folders per floor). CAUTION! For a mounting rack is a basic shelf is required (archive shelf PLANO FLEX base shelf product number: RA 2185.5007).

This text is machine translated.