• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex RA2201 Cross connectors Galvanized

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extra ZINC-COATED, 1390mm long filing shelves size

  • For rack height: 1900-2600 mm.
  • For recess shelf width: 900 mm

Technical specifications

Product type

Cross connectors

Factory colour

Galvanized

Type

For office and archive basic shelf

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 165270 Manuflex RA2201 Cross connectors Galvanized

Description

The progressive development in electronics tends toward ever-smaller components. With the ever smaller size of various components are also the microscopically small distances between the insulators and circuits within the components smaller, so that appropriate static protective measures are required. Tiny static discharge are for the individual human being not significantly, but still harmful for electronic components and components. To make matters worse that the damage caused by the electrostatic charge is not visible to the naked eye. Electrostatic protected areas and ESD individual jobs are almost throughout the electronics and semiconductor manufacturing is required. With our ESD workstation systems, we will help you to avoid the electrostatic discharge and their components to protect. The ESD-work table frame UNIVERSAL ERGO E in 960-conductive, 1390mm wide and 800 mm deep, supports the protection from damage your components against electrostatic discharge. Ideal for every application, no matter whether as fully equipped assembly or test work place or specially designed for the particular requirements of shift operation. The ESD-work table frame is already installed! Thus it is immediately ready to use. The ESD-work table frame UNIVERSAL ERGO E has a robust, infinitely variable electric hydraulic height adjustment with 4 Lift Cylinders of 700-980 mm plus thickness by a powerful electric motor, 24V low voltage with thermal overload protection. Therefore it is ideally suited for a frequent, constantly changing between standing and seat work - for a better fine motor skills, higher discharge of your employees through change of the sehgenauigkeit and physical work in the correct position. The motor circuit is cyclical, duty cycle 35% / 60 min. The lifting speed is 100 mm per 10 seconds. The height adjustment can be used in an ambient temperature of 0-35°C must be pressed. The work table with a mains connection line of 3 m, 230V and matching EU-plug is delivered. On request there is the electric hydraulic height adjustment with memory function for a personalized height adjustment. The ESD-work table frame with up to 200 kg (with uniform load distribution) load. The self-supporting frame consists of 2 steel profile frame 57 x 43 mm and 2 sturdy, 60 mm high sides as well as rubber lugs (6 mm) to protect the floor carpet. The frame is high-quality powder coated in 960-conductive.

This text is machine translated.