• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Manuflex RA2402 Shelf unit frame (W x H x D) 30 x 2250 x 300 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Shelf unit frame

Width

30 mm

Height

2250 mm

Depth

300 mm

Dim

(W x H x D) 30 x 2250 x 300 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2218268 Manuflex RA2402 Shelf unit frame (W x H x D) 30 x 2250 x 300 mm

Description

Frame design PLANAFIX standard for the quick assembly of the racks by pre-assembled shelf frames, thus saving extra time. Shelf frames are made of BZP-coated 30 x 30 mm U-profile sheet steel, with a 50 mm pitch hole, manufactured and reinforced with struts - for a field load of up to 1500 kg. As standard with galvanized floor plates for dowel mounting. The frame height is 2250 mm. On request, we can also manufacture shelf frames according to individual special dimensions.

This text is machine translated.