• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex RA2451 Storage rack (basic unit) (W x H x D) 900 x 1900 x 300 mm Galvanized

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Push-fit PLANOFEX basic design with 5 shelves

  • Shelf Design: with diagonal
  • Regaltyp: Simply shelf

Technical specifications

Dim

(W x H x D) 900 x 1900 x 300 mm

Product type

Storage rack (basic unit)

Factory colour

Galvanized

Width

900 mm

Height

1900 mm

Depth

300 mm

Expandable

Yes

Type

Basic shelf

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 167794 Manuflex RA2451 Storage rack (basic unit) (W x H x D) 900 x 1900 x 300 mm Galvanized

Description

Modern, affordable, push-fit MEGA FLEX (basic shelf) for the highest quality standards. Complete zinc-plated and protected against corrosion, for heavy use. With diagonal to stabilise the shelf. Frame Design MEGA FLEX for the rapid build up of the shelves by pre-mounted shelf unit frame, thus with the extra time saving. The shelf unit frame in U-profile 30 x 30 mm are made from high-polished galvanised steel plate and with struts amplified for a field load up to 600 kg. By default with floor-protecting plastic feet. The frame height is 1900 mm. On request, we manufacture shelf frames can be individually. The shelves with a width of 900 mm and a depth of 300 mm are made from high-polished galvanised sheet steel. The compartment base thickness is 25 mm. The rear edge has a 25 mm high stop as Durchschubsicherung (e.g. for folders). The shelves can be adjusted at a pitch of 50 mm in the plug system (in the area of cross braces in grid of 100 mm) and can be exactly to your needs. The load capacity is 50 kg per deck with uniform load distribution. On the 5 enclosed shelves, for example, you can manage up to 55 files (up to 11 folders per floor). The shelf is easy up-down and rebuild. You can archive at any time and unlimited in order to extend the shelf mounting racks (e.g. mounting shelf MEGA FLEX product number: RA2452).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.