User & Safety Instructions 2218272 Manuflex RA2531 Shelf unit frame (W x H x D) 30 x 1900 x 600 mm
Description
Frame design PLANAFIX standard for the quick assembly of the racks by pre-assembled shelf frames, thus saving extra time. Shelf frames are made of BZP-coated 30 x 30 mm U-profile sheet steel, with a 50 mm pitch hole, manufactured and reinforced with struts - for a field load of up to 1500 kg. As standard with galvanized floor plates for dowel mounting. The frame height is 1900 mm. On request, we can also manufacture shelf frames according to individual special dimensions.
This text is machine translated.
Description
Frame design PLANAFIX standard for the quick assembly of the racks by pre-assembled shelf frames, thus saving extra time. Shelf frames are made of BZP-coated 30 x 30 mm U-profile sheet steel, with a 50 mm pitch hole, manufactured and reinforced with struts - for a field load of up to 1500 kg. As standard with galvanized floor plates for dowel mounting. The frame height is 1900 mm. On request, we can also manufacture shelf frames according to individual special dimensions.