User & Safety Instructions 2218334 Manuflex RA3101.0001 Shelf unit frame (W x H x D) 30 x 1900 x 300 mm
Description
Frame design REGISTRA Premium, the visually appealing, colored and quick assembly solution. The shelf frame is welded ready to set up, for the fast, time-saving construction and high-quality powder-coated in gray-green HF 0001. The shelf frames in the U-profile 30 x 30 mm are made of sheet steel and reinforced with struts - for a field load of up to 600 kg. As standard with galvanized floor plates for dowel mounting. The frame height is 1900 mm. On request, we can also manufacture shelf frames according to individual special dimensions.
This text is machine translated.
Description
Frame design REGISTRA Premium, the visually appealing, colored and quick assembly solution. The shelf frame is welded ready to set up, for the fast, time-saving construction and high-quality powder-coated in gray-green HF 0001. The shelf frames in the U-profile 30 x 30 mm are made of sheet steel and reinforced with struts - for a field load of up to 600 kg. As standard with galvanized floor plates for dowel mounting. The frame height is 1900 mm. On request, we can also manufacture shelf frames according to individual special dimensions.